227222-7
Description: CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK

Overview of 227222-7 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research

CAD Models for 227222-7 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 227222-7 by TE Connectivity

227222-7
TE Connectivity
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF BNC CONNECTOR
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYMETHYLPENTENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD AND PANEL
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. 227222-7
    TE Connectivity
    CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK
    VS

Alternate Parts for 227222-7

This table gives cross-reference parts and alternative options found for 227222-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227222-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5227222-1 VERT JK W/MTG PINS, BNC PCB TE Connectivity 227222-7 vs 5227222-1
227222-2 VERT JK W/MTG PINS, BNC PCB TE Connectivity 227222-7 vs 227222-2
227222-9 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE's AMP 227222-7 vs 227222-9
5227222-9 VERT JACK W/MTG PINS, BNC PCB TE Connectivity 227222-7 vs 5227222-9
9-227222-0 CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE Connectivity 227222-7 vs 9-227222-0
9-227222-0 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE's AMP 227222-7 vs 9-227222-0
227222-5 CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE Connectivity 227222-7 vs 227222-5
227222-4 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE's AMP 227222-7 vs 227222-4
227222-3 VERT JK W/MTG PINS, BNC PCB TE Connectivity 227222-7 vs 227222-3
9-227222-1 CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE Connectivity 227222-7 vs 9-227222-1
Part Number Description Manufacturer Compare
9-227222-0 CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE Connectivity 227222-7 vs 9-227222-0
227222-7 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE's AMP 227222-7 vs 227222-7
9-227222-0 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE's AMP 227222-7 vs 9-227222-0
227222-5 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE's AMP 227222-7 vs 227222-5
227222-4 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE's AMP 227222-7 vs 227222-4
9-227222-1 CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE Connectivity 227222-7 vs 9-227222-1
227222-9 PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE's AMP 227222-7 vs 227222-9
227222-6 VERT JK W/MTG PINS, BNC PCB TE Connectivity 227222-7 vs 227222-6
227222-3 VERT JK W/MTG PINS, BNC PCB TE Connectivity 227222-7 vs 227222-3
227222-9 CONNECTOR, PANEL MOUNT, BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK TE Connectivity 227222-7 vs 227222-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 227222-7 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 227222-7 by TE Connectivity

Select Manufacturer
Which Manufacturer of 227222-7 would you like to use for your alert(s)?
  • Please alert me when 227222-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 227222-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 227222-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 227222-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 227222-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 227222-7 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: