-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 4 Contact(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9024
|
Newark | M8 X 1.0 Straight Socket Pigtail |Te Connectivity 2273003-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.9700 / $31.7200 | Buy Now |
DISTI #
A135710-ND
|
DigiKey | CIRC CBL 4POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 44 Weeks Container: Box |
45 In Stock |
|
$25.0180 / $39.1500 | Buy Now |
DISTI #
2273003-4
|
Avnet Americas | Cable Assembly PUR 10m 22AWG 4POS M8 Circular F Carton - Bulk (Alt: 2273003-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$22.0398 | Buy Now |
DISTI #
571-2273003-4
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 x 1.0 straight socket Pigtail RoHS: Compliant | 22 |
|
$25.0100 / $38.4300 | Buy Now |
DISTI #
72151014
|
RS | M8 x 1.0 straight socket Pigtail | TE Connectivity 2273003-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$35.8700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 41 Weeks Container: Box | 0Box |
|
$23.3200 | Buy Now |
DISTI #
AMP2273003-4
|
Heilind Electronics | M8 X 1.0 STRAIGHT SOCKET PIGTAIL | Americas - 0 in Stock |
|
$27.8529 / $30.4924 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT SOCKET PIGTAIL RoHS: Compliant | 0 |
|
$24.0500 / $34.8900 | Buy Now |
DISTI #
AMP2273003-4
|
Interstate Connecting Components | M8 X 1.0 STRAIGHT SOCKET PIGTAIL | 0 |
|
$27.8529 / $30.4924 | Buy Now |
DISTI #
2273003-4
|
Avnet Abacus | (Alt: 2273003-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 35 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273003-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273003-4
TE Connectivity
Circular Connector, 4 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 30 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |