-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9026
|
Newark | M8 X 1.0 Straight Plug Pigtail Shld |Te Connectivity 2273004-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.0400 / $30.5800 | Buy Now |
DISTI #
3937-2273004-2-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
27 In Stock |
|
$41.8546 / $50.9100 | Buy Now |
DISTI #
A135711-ND
|
DigiKey | CIRC CBL 3POS PLUG TO WIRE 9.84' Min Qty: 1 Lead time: 24 Weeks Container: Box |
15 In Stock |
|
$25.6705 / $36.4800 | Buy Now |
DISTI #
2273004-2
|
Avnet Americas | Cable Assembly PUR 3m 22AWG 3POS M8 Circular M Carton - Bulk (Alt: 2273004-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks, 5 Days Container: Bulk | 0 |
|
$27.0630 | Buy Now |
DISTI #
571-2273004-2
|
Mouser Electronics | Sensor Cables / Actuator Cables M8 x 1.0 straight plug Pigtail Shld RoHS: Compliant | 0 |
|
$25.6700 / $36.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks Container: Box | 0Box |
|
$22.4900 | Buy Now |
DISTI #
AMP2273004-2
|
Heilind Electronics | M8 X 1.0 STRAIGHT PLUG PIGTAIL | Americas - 0 in Stock |
|
$26.8529 / $29.4000 | Buy Now |
|
Onlinecomponents.com | M8 X 1.0 STRAIGHT PLUG PIGTAIL SHLD RoHS: Compliant | 0 |
|
$23.1800 / $33.6400 | Buy Now |
DISTI #
AMP2273004-2
|
Interstate Connecting Components | M8 X 1.0 STRAIGHT PLUG PIGTAIL | 0 |
|
$26.8529 / $29.4000 | Buy Now |
DISTI #
2273004-2
|
Avnet Abacus | (Alt: 2273004-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 45 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273004-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273004-2
TE Connectivity
Circular Connector, 3 Contact(s), Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |