2273007-3
TE Connectivity
Description: M8 x 1.0 straight socket Pigtail Shld

Overview of 2273007-3 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 16 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2273007-3 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 96Y0712
Newark Cables 4Pos Pur 5.0M M8 Strt Sckt Pig Shld Rohs Compliant: Yes |Amp Te Connectivity 2273007-3 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $44.6800
  • 5 $42.7000
  • 10 $40.7300
  • 25 $39.4200
  • 50 $36.7800
  • 100 $34.9400
$34.9400 / $44.6800 Buy Now
DISTI # 98X9039
Newark M8 X 1.0 Straight Socket Pigtail Shld |Te Connectivity 2273007-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $38.1300
  • 50 $34.5600
  • 100 $32.6500
  • 250 $31.2200
$31.2200 / $38.1300 Buy Now
DISTI # 3937-2273007-3-ND
DigiKey CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT 27
In Stock
  • 1 $66.6500
  • 100 $63.6909
  • 500 $60.7273
  • 1,000 $57.7636
  • 2,500 $54.8182
$54.8182 / $66.6500 Buy Now
DISTI # A128593-ND
DigiKey CIRC CBL 4POS RCPT TO WIRE 16.4' Min Qty: 1 Lead time: 52 Weeks Container: Bulk 25
In Stock
  • 1 $43.9300
  • 10 $36.4100
  • 25 $33.8000
  • 50 $31.9560
  • 100 $30.2181
  • 250 $28.1000
$28.1000 / $43.9300 Buy Now
DISTI # 2273007-3
Avnet Americas Cable Assembly PUR 5m 22AWG 4POS M8 Circular F Carton - Bulk (Alt: 2273007-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk 0
  • 25 $27.8222
$27.8222 Buy Now
DISTI # 571-2273007-3
Mouser Electronics Sensor Cables / Actuator Cables 4pos PUR 5.0m M8 strt sckt pig shld RoHS: Compliant 2
  • 1 $43.9300
  • 10 $35.9800
  • 25 $33.8000
  • 50 $31.9500
  • 100 $30.2100
$30.2100 / $43.9300 Buy Now
DISTI # 72149021
RS M8 x 1.0 straight socket Pigtail Shld | TE Connectivity 2273007-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 25 $38.5000
$38.5000 RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 52 Weeks Container: Box 0
Box
  • 25 $29.4400
$29.4400 Buy Now
DISTI # AMP2273007-3
Heilind Electronics M8 x 1.0 straight socket Pigtail Shld Americas - 18 in Stock
  • 1 $36.7170
  • 10 $30.8889
  • 20 $29.9385
  • 25 $29.9385
$29.9385 / $36.7170 Buy Now
Onlinecomponents.com M8 X 1.0 STRAIGHT SOCKET PIGTAIL SHLD RoHS: Compliant 25 Partner Stock
  • 1 $42.4000
  • 5 $37.1200
  • 7 $34.1700
  • 13 $30.8900
  • 19 $30.2600
  • 25 $29.7900
$29.7900 / $42.4000 Buy Now
DISTI # 19805045
Verical Sensor Cable5m 22AWG M8 Circular 4 POS SKT Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 Americas - 25
  • 1 $35.8000
  • 10 $35.1400
  • 19 $34.4800
  • 25 $33.1500
$33.1500 / $35.8000 Buy Now
DISTI # 22730073-TEC
TME 2273007-3 Min Qty: 1 25
  • 1 $43.1096
  • 12 $33.8283
  • 24 $32.1707
  • 25 $29.3210
$29.3210 / $43.1096 Buy Now
DISTI # AMP2273007-3
Interstate Connecting Components M8 x 1.0 straight socket Pigtail Shld 6
  • 1 $36.7170
  • 10 $30.8889
  • 20 $29.9385
  • 25 $29.9385
$29.9385 / $36.7170 Buy Now
DISTI # 2273007-3
Avnet Abacus (Alt: 2273007-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 45 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S757105785317
Chip1Stop Other Cable Assembly RoHS: Compliant 25
  • 2 $40.5000
  • 10 $39.5000
  • 19 $38.8000
  • 25 $35.1000
$35.1000 / $40.5000 Buy Now
Master Electronics M8 X 1.0 STRAIGHT SOCKET PIGTAIL SHLD RoHS: Compliant 25 Partner Stock
  • 1 $42.4000
  • 5 $37.1200
  • 7 $34.1700
  • 13 $30.8900
  • 19 $30.2600
  • 25 $29.7900
$29.7900 / $42.4000 Buy Now

CAD Models for 2273007-3 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2273007-3 by TE Connectivity

2273007-3
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Material
NOT APPLICABLE
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
Insulator Material
PLASTIC
MIL Conformance
NO
Mains Connector Rating
4A
Mixed Contacts
NO
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
4 A
Rated Voltage
30 V
Total Number of Contacts
4
Wire Size-Max
22 AWG
Want to compare parts?
  1. 2273007-3
    TE Connectivity
    M8 x 1.0 straight socket Pigtail Shld
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2273007-3 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2273007-3 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2273007-3 would you like to use for your alert(s)?
  • Please alert me when 2273007-3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2273007-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2273007-3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2273007-3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2273007-3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2273007-3 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: