-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 8 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9094
|
Newark | M12 X 1.0 Straight Socket Pigt A |Te Connectivity 2273041-3 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
76AC5029
|
Newark | M12 X 1.0 Straight Socket Pigt A |Amp Te Connectivity 2273041-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.1600 / $70.5500 | Buy Now |
DISTI #
A128602-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
24 In Stock |
|
$46.0390 / $55.7800 | Buy Now |
DISTI #
2266-2273041-3-ND
|
DigiKey | CBL CIRC 8POS FEM TO WIRE 16.4' Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$58.5700 | Buy Now |
DISTI #
2273041-3
|
Avnet Americas | Cable Assembly PUR 5m 24AWG 8POS M12 Circular F Carton (Alt: 2273041-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
571-2273041-3
|
Mouser Electronics | Sensor Cables / Actuator Cables 8pos PUR 5.0m M12 strt sckt pig A RoHS: Compliant | 0 |
|
$40.8900 / $50.0200 | Order Now |
|
Onlinecomponents.com | M12 X 1.0 STRAIGHT SOCKET PIGT A RoHS: Compliant |
5 Partner Stock |
|
$44.2500 / $55.5000 | Buy Now |
DISTI #
2273041-3
|
TTI | Sensor Cables / Actuator Cables 8pos PUR 5.0m M12 strt sckt pig A Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TE Connectivity 2273041-3
|
PEI Genesis | Circular Connector | 39 |
|
Buy Now | |
DISTI #
2273041-3
|
Avnet Abacus | (Alt: 2273041-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273041-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273041-3
TE Connectivity
Circular Connector, 8 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 30 V | |
Total Number of Contacts | 8 | |
Wire Size-Max | 24 AWG |