-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 straight plug pigt shld A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC2450
|
Newark | M12 X 1.0 Straight Plug Pigt Shld A |Amp Te Connectivity 2273042-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A135752-ND
|
DigiKey | CBL CIRC 3POS MALE TO WIRE 16.4' Min Qty: 25 Lead time: 24 Weeks Container: Bulk |
7 In Stock |
|
$27.3860 | Buy Now |
DISTI #
2273042-3
|
Avnet Americas | Cable Assembly PUR 5m 22AWG 3POS M12 Circular M Carton (Alt: 2273042-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | |
DISTI #
571-2273042-3
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PUR 5.0m M12 strt plug pig shld A RoHS: Compliant | 0 |
|
$25.8700 / $34.9300 | Order Now |
DISTI #
72149577
|
RS | M12 x 1.0 straight plug pigt shld A | TE Connectivity 2273042-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7700 | RFQ |
|
Onlinecomponents.com | M12 X 1.0 STRAIGHT PLUG PIGT SHLD A RoHS: Compliant |
33 Partner Stock |
|
$28.8000 / $49.8900 | Buy Now |
DISTI #
TE Connectivity 2273042-3
|
PEI Genesis | Circular Connector | 33 |
|
Buy Now | |
DISTI #
2273042-3
|
Avnet Abacus | (Alt: 2273042-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | M12 X 1.0 STRAIGHT PLUG PIGT SHLD A RoHS: Compliant |
33 Partner Stock |
|
$28.8000 / $49.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273042-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273042-3
TE Connectivity
M12 x 1.0 straight plug pigt shld A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |