-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 5 Contact(s), Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9117
|
Newark | M12 X 1.0 Straight Socket Pigt Shld A |Te Connectivity 2273047-2 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A135763-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 9.84' Min Qty: 25 Lead time: 24 Weeks Container: Box |
23 In Stock |
|
$25.0576 | Buy Now |
DISTI #
2273047-2
|
Avnet Americas | Cable Assembly PUR 3m 22AWG 5POS M12 Circular F Carton (Alt: 2273047-2) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 22 Weeks, 1 Days | 0 |
|
RFQ | |
|
Onlinecomponents.com | M12 X 1.0 STRAIGHT SOCKET PIGT SHLD A RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2273047-2
|
Avnet Abacus | Cable Assembly PUR 3m 22AWG 5POS M12 Circular F Carton (Alt: 2273047-2) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273047-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273047-2
TE Connectivity
Circular Connector, 5 Contact(s), Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 22 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 60 V | |
Total Number of Contacts | 5 | |
Wire Size-Max | 22 AWG |
This table gives cross-reference parts and alternative options found for 2273047-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2273047-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T4161320005-004 | Circular Connector, 5 Contact(s) | TE Connectivity | 2273047-2 vs T4161320005-004 |