2273049-4
TE Connectivity
Description: Circular Connector, 8 Contact(s)

Overview of 2273049-4 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 7 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 2273049-4 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 98X9127
Newark M12 X 1.0 Straight Socket Pigt Shld A |Te Connectivity 2273049-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # A135769-ND
DigiKey CIRC CBL 8POS RCPT TO WIRE 32.8' Min Qty: 1 Lead time: 18 Weeks Container: Box 17
In Stock
  • 1 $75.7500
  • 10 $73.6210
$73.6210 / $75.7500 Buy Now
DISTI # 2273049-4
Avnet Americas Cable Assembly PUR 10m 24AWG 8POS M12 Circular F Carton (Alt: 2273049-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 1 Days 0
RFQ
DISTI # 571-2273049-4
Mouser Electronics Sensor Cables / Actuator Cables M12 x 1.0 straight socket pigt shld A RoHS: Compliant 0
  • 25 $73.6100
  • 50 $73.2900
  • 100 $73.0700
$73.0700 / $73.6100 Order Now
DISTI # 72151025
RS M12 x 1.0 straight socket pigt shld A | TE Connectivity 2273049-4 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 25 $81.2400
$81.2400 RFQ
DISTI # 2273049-4
TTI Sensor Cables / Actuator Cables M12 x 1.0 straight socket pigt shld A Min Qty: 25 Package Multiple: 25 Container: Each Americas - 0
Buy Now
DISTI # 2273049-4
Avnet Abacus (Alt: 2273049-4) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Abacus - 0
Buy Now

CAD Models for 2273049-4 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2273049-4 by TE Connectivity

2273049-4
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
TE Connectivity
Backshell Type
SOLID
Connector Type
CIRCULAR CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
DIN Conformance
NO
EMI Shielded
YES
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Color
BLUE
Insulator Material
PLASTIC
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mixed Contacts
NO
Mounting Option 1
M12
Mounting Option 2
SCREW
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Voltage
30 V
Total Number of Contacts
8
Wire Size-Max
24 AWG
Want to compare parts?
  1. 2273049-4
    TE Connectivity
    Circular Connector, 8 Contact(s)
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2273049-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2273049-4 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2273049-4 would you like to use for your alert(s)?
  • Please alert me when 2273049-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2273049-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2273049-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2273049-4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2273049-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2273049-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: