-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 angled plug pigt A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5040
|
Newark | M12 X 1.0 Angled Plug Pigt A |Amp Te Connectivity 2273076-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6400 / $13.6900 | Buy Now |
DISTI #
571-2273076-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 3pos PUR 1.5m M12 agl plug pig A RoHS: Compliant | 48 |
|
$8.9300 / $13.5500 | Buy Now |
|
Onlinecomponents.com | M12 X 1.0 ANGLED PLUG PIGT A RoHS: Compliant |
155 Partner Stock |
|
$7.1800 / $10.9500 | Buy Now |
DISTI #
TE Connectivity 2273076-1
|
PEI Genesis | Circular Connector | 155 |
|
Buy Now | |
DISTI #
2481316
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$10.6336 / $13.3086 | Buy Now |
DISTI #
4309957
|
Farnell | SENSOR CORD, 3P, M12 PLUG-FREE END, 1.5M RoHS: Compliant Min Qty: 5 Lead time: 1 Weeks, 2 Days Container: Each | 125 |
|
$10.2794 | Buy Now |
DISTI #
2481316
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.1749 / $14.4715 | Buy Now |
|
Master Electronics | M12 X 1.0 ANGLED PLUG PIGT A RoHS: Compliant |
155 Partner Stock |
|
$7.1800 / $10.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273076-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273076-1
TE Connectivity
M12 x 1.0 angled plug pigt A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG |