-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
M12 x 1.0 angled socket pigt A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1334
|
Newark | 2273083-1 Rohs Compliant: Yes |Te Connectivity 2273083-1 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.3600 / $13.2600 | Buy Now |
DISTI #
49Y4511
|
Newark | Sensor Cable, Amp, M12 Sensor Right Angle 4 Position Receptacle, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 2273083-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.2700 | Buy Now |
DISTI #
98X9144
|
Newark | Sensor Cord, 4P, M12 Rcpt-Free End, 1.5M, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:1.5M, Cable Length - Imperial:4.92Ft, Product Range:- Rohs Compliant: Yes |Te Connectivity 2273083-1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1400 / $13.5300 | Buy Now |
DISTI #
2273083-1
|
Avnet Americas | Cable Assembly PUR 1.5m 22AWG 4POS M12 RA Circular F Carton - Bulk (Alt: 2273083-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 29 Weeks, 3 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
72151029
|
RS | M12 x 1.0 angled socket pigt A | TE Connectivity 2273083-1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$11.9100 / $12.6600 | RFQ |
|
Onlinecomponents.com | M12 X 1.0 ANGLED SOCKET PIGT A RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
2273083-1
|
TTI | Sensor Cables / Actuator Cables 4pos PUR 1.5m M12 agl sckt pig A Min Qty: 25 Package Multiple: 25 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
2273083-1
|
Avnet Abacus | Cable Assembly PUR 1.5m 22AWG 4POS M12 RA Circular F Carton (Alt: 2273083-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2273083-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273083-1
TE Connectivity
M12 x 1.0 angled socket pigt A
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 24 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |