There are no models available for this part yet.
Overview of 2273098-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2273098-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC2461
|
Newark | M12 X 1.0 Angled Plug Pigt Shld A |Amp Te Connectivity 2273098-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
2266-2273098-3-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 24 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$27.7900 / $30.0100 | Buy Now | |
DISTI #
A135800-ND
|
DigiKey | CBL 4POS PLUG RA TO WIRE 16.4' Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2 In Stock |
|
$37.5500 | Buy Now | |
DISTI #
2273098-3
|
Avnet Americas | Cable Assembly PUR 5m 22AWG 4POS M12 RA Circular M Carton (Alt: 2273098-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ | ||
DISTI #
571-2273098-3
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PUR 5.0m M12 agl plug pig shld A RoHS: Compliant | 0 |
|
$30.4000 / $35.5800 | Order Now | |
DISTI #
72151034
|
RS | M12 x 1.0 angled plug pigt shld A | TE Connectivity 2273098-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$30.2500 | RFQ | |
Onlinecomponents.com | M12 X 1.0 ANGLED PLUG PIGT SHLD A RoHS: Compliant |
37 Partner Stock |
|
$23.4900 / $33.1400 | Buy Now | ||
DISTI #
22730983-TEC
|
TME | 2273098-3 Min Qty: 2 | 37 |
|
$27.3864 / $32.8694 | Buy Now | |
DISTI #
2273098-3
|
Avnet Abacus | (Alt: 2273098-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403727180
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 37 |
|
$27.7000 / $31.8000 | Buy Now |
CAD Models for 2273098-3 by TE Connectivity
Part Data Attributes for 2273098-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Material
|
NOT SPECIFIED
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
YES
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
115/230VAC
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M12
|
Mounting Option 2
|
SCREW
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-30 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Voltage
|
60 V
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
22 AWG
|