Part Details for 2273104-1 by TE Connectivity
Overview of 2273104-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2273104-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5054
|
Newark | Cables 4Pos Pur 1.5M M12Agl Sckt Pig Sh 2 Led A |Amp Te Connectivity 2273104-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$16.5900 / $18.7200 | Buy Now |
DISTI #
2266-2273104-1-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 23 Weeks Container: Box MARKETPLACE PRODUCT |
52 In Stock |
|
$10.0800 / $15.8300 | Buy Now |
DISTI #
A135812-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 4.92' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
12 In Stock |
|
$12.5410 / $17.7000 | Buy Now |
DISTI #
571-2273104-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PUR 1.5m M12agl sckt pig SH 2 LED A RoHS: Compliant | 16 |
|
$10.9600 / $12.3900 | Buy Now |
|
Future Electronics | M12 Series 1.5 m 4 Position Black PUR Right Angle Socket PigTail 2 LED A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 21 Weeks Container: Box | 0Box |
|
$11.2900 | Buy Now |
DISTI #
AMP2273104-1
|
Heilind Electronics | M12 x 1.0 angled socket pigt SH 2 LED A | Americas - 0 in Stock |
|
$12.4030 / $14.0462 | Buy Now |
|
Onlinecomponents.com | M12 x 1.0 angled socket pigt SH 2 LED A RoHS: Compliant |
52 Partner Stock |
|
$16.2600 / $18.1400 | Buy Now |
DISTI #
19805056
|
Verical | Sensor Cable1.5m 22AWG M12 Circular 3 POS SKT Box RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 52 |
|
$13.4400 / $17.7900 | Buy Now |
DISTI #
AMP2273104-1
|
Interstate Connecting Components | M12 x 1.0 angled socket pigt SH 2 LED A | 0 |
|
$12.4030 / $14.0462 | Buy Now |
DISTI #
TE Connectivity 2273104-1
|
PEI Genesis | Circular Connector | 52 |
|
Buy Now |
Part Details for 2273104-1
2273104-1 CAD Models
2273104-1 Part Data Attributes
|
2273104-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273104-1
TE Connectivity
M12 x 1.0 angled socket pigt SH 2 LED A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 24 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |