There are no models available for this part yet.
Overview of 2273105-1 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2273105-1 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49Y4525
|
Newark | Sensor Cable, Amp, M12 Sensor Right Angle 4 Position Receptacle, Free/Stripped End, 1.5 M, 4.9 Ft Rohs Compliant: Yes |Te Connectivity 2273105-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7400 / $20.6100 | Buy Now | |
DISTI #
76AC5055
|
Newark | Cables 4Pos Pvc 1.5M M12Agl Sckt Pig Sh 2 Led A |Amp Te Connectivity 2273105-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.8900 / $25.8300 | Buy Now | |
DISTI #
A128618-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 4.92' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
44 In Stock |
|
$13.4888 / $19.0400 | Buy Now | |
DISTI #
571-2273105-1
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 1.5m M12agl sckt pig SH 2 LED A RoHS: Compliant | 0 |
|
$13.4800 / $18.3700 | Order Now | |
Future Electronics | M12 Series 1.5m 4 Position Black PUR Right Angle Shielded Socket PigTail 3 LED A RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 21 Weeks Container: Box | 0Box |
|
$11.5600 | Buy Now | ||
DISTI #
AMP2273105-1
|
Heilind Electronics | M12 x 1.0 angled socket pigt SH 3 LED A | Americas - 0 in Stock |
|
$13.3582 / $15.1077 | Buy Now | |
Onlinecomponents.com | M12 1.5m 22AWG M12 Circular 4 POS SKT Box RoHS: Compliant |
25 Partner Stock |
|
$11.5600 / $17.6400 | Buy Now | ||
DISTI #
22731051-TEC
|
TME | 2273105-1 Min Qty: 2 | 25 |
|
$16.4239 / $21.6972 | Buy Now | |
DISTI #
AMP2273105-1
|
Interstate Connecting Components | M12 x 1.0 angled socket pigt SH 3 LED A | 0 |
|
$13.3582 / $15.1077 | Buy Now | |
DISTI #
2273105-1
|
Avnet Abacus | (Alt: 2273105-1) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 2273105-1 by TE Connectivity
Part Data Attributes for 2273105-1 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Factory Lead Time
|
25 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Backshell Type
|
SOLID
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLUE
|
Insulator Material
|
PLASTIC
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
4A
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
M12
|
Mounting Option 2
|
SCREW
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
4 A
|
Rated Voltage
|
24 V
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
22 AWG
|