Part Details for 2273105-3 by TE Connectivity
Overview of 2273105-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2273105-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X9202
|
Newark | M12 X 1.0 Angled Socket Pigt Sh 3 Led A |Te Connectivity 2273105-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.5200 / $26.8400 | Buy Now |
DISTI #
96Y0729
|
Newark | M12 X 1.0 Angled Socket Pigt Sh 3 Led A |Amp Te Connectivity 2273105-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $24.3200 | Buy Now |
DISTI #
A135817-ND
|
DigiKey | CBL 4POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
34 In Stock |
|
$17.9375 / $28.8600 | Buy Now |
DISTI #
2273105-3
|
Avnet Americas | Cable Assembly PUR 5m 22AWG 4POS M12 RA Circular F Carton - Bulk (Alt: 2273105-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$15.9572 | Buy Now |
DISTI #
571-2273105-3
|
Mouser Electronics | Sensor Cables / Actuator Cables 4pos PVC 5.0m M12agl sckt pig SH 3 LED A RoHS: Compliant | 0 |
|
$19.2700 / $27.3800 | Order Now |
DISTI #
72150432
|
RS | M12 x 1.0 angled socket pigt SH 3 LED A | TE Connectivity 2273105-3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$25.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 21 Weeks Container: Box | 0Box |
|
$16.8900 | Buy Now |
DISTI #
AMP2273105-3
|
Heilind Electronics | M12 x 1.0 angled socket pigt SH 3 LED A | Americas - 0 in Stock |
|
$20.4627 / $22.0770 | Buy Now |
|
Onlinecomponents.com | Sensor Cable5m 22AWG M12 Circular 4 POS SKT Box RoHS: Compliant | 0 |
|
$17.2000 / $24.7400 | Buy Now |
DISTI #
AMP2273105-3
|
Interstate Connecting Components | M12 x 1.0 angled socket pigt SH 3 LED A | 0 |
|
$20.4627 / $22.0770 | Buy Now |
Part Details for 2273105-3
2273105-3 CAD Models
2273105-3 Part Data Attributes
|
2273105-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2273105-3
TE Connectivity
M12 x 1.0 angled socket pigt SH 3 LED A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Option 1 | M12 | |
Mounting Option 2 | SCREW | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 24 V | |
Total Number of Contacts | 4 | |
Wire Size-Max | 22 AWG |