-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2274306-1-ND
|
DigiKey | CXP RCPT KIT BELLY-BELLY SHT HEA Min Qty: 80 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2137 | Buy Now |
DISTI #
2274306-1
|
Avnet Americas | CXP Cage Connector with Heatsink Receptacle 84 Position Right Angle Through Hole - Bulk (Alt: 2274306-1) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Bulk | 0 |
|
$34.8017 / $41.8801 | Buy Now |
DISTI #
571-2274306-1
|
Mouser Electronics | I/O Connectors CXP RCPT KIT BELLY-BELLY SHT HEAT SINK RoHS: Compliant | 0 |
|
$40.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 12 Weeks Container: Box | 0Box |
|
$34.7000 | Buy Now |
DISTI #
AMP2274306-1
|
Heilind Electronics | CXP RCPT KIT BELLY-BELLY SHT H | Americas - 0 in Stock |
|
$43.3721 / $44.0194 | Buy Now |
|
Onlinecomponents.com | CXP RCPT KIT BELLY-BELLY SHT HEAT SINK RoHS: Compliant | 0 |
|
$36.6100 / $76.6800 | Buy Now |
DISTI #
AMP2274306-1
|
Interstate Connecting Components | CXP RCPT KIT BELLY-BELLY SHT H | 0 |
|
$43.3721 / $44.0194 | Buy Now |
|
Master Electronics | CXP RCPT KIT BELLY-BELLY SHT HEAT SINK RoHS: Compliant | 0 |
|
$36.6100 / $76.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2274306-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2274306-1
TE Connectivity
Telecom and Datacom Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 0.5 A | |
Terminal Pitch | 0.03 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 84 |