Part Details for 2274610-1 by TE Connectivity
Overview of 2274610-1 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for 2274610-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2274610-1
|
Avnet Asia | Conn High Speed Backplane Header 24 POS 2.5mm Press Fit ST Through Hole Tube (Alt: 2274610-1) RoHS: Compliant Min Qty: 680 Package Multiple: 680 Lead time: 10 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 2274610-1
2274610-1 CAD Models
2274610-1 Part Data Attributes:
|
2274610-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2274610-1
TE Connectivity
HM-ZD 2PR HDR 24P 2.5MM
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body Breadth | 0.607 inch | |
Body Depth | 0.527 inch | |
Body Length | 0.588 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | .7A | |
Mating Contact Row Spacing | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.7 A | |
Reference Standard | UL | |
Shell Material | PHOSPHOR BRONZE | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | PRESS FIT | |
UL Flammability Code | 94V-0 |