-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 144 Contact(s), Right Angle, Press Fit Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2274680-1-ND
|
DigiKey | CONN MIN HD SAS RCP 1X4 144P R/A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
180 In Stock |
|
$23.3749 / $33.2200 | Buy Now |
DISTI #
2274680-1
|
Avnet Americas | MINISAS HD 1X4 REC ASSY W/ WELD, AU ONLY - Bulk (Alt: 2274680-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 0 |
|
$20.5333 / $24.7096 | Buy Now |
DISTI #
571-2274680-1
|
Mouser Electronics | I/O Connectors MINISAS HD 1X4 REC ASSY W/WELD AU ONLY | 0 |
|
$24.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 15 Weeks Container: Box | 0Box |
|
$20.4800 | Buy Now |
DISTI #
AMP2274680-1
|
Heilind Electronics | MINISAS HD 1X4 REC ASSY W/ WEL | Americas - 0 in Stock |
|
$25.5899 | Buy Now |
|
Onlinecomponents.com | MINISAS HD 1X4 REC ASSY W/ WELD, AU ONLY RoHS: Compliant | 0 |
|
$22.2800 / $62.6400 | Buy Now |
DISTI #
AMP2274680-1
|
Interstate Connecting Components | MINISAS HD 1X4 REC ASSY W/ WEL | 0 |
|
$25.5899 | Buy Now |
|
Master Electronics | MINISAS HD 1X4 REC ASSY W/ WELD, AU ONLY RoHS: Compliant | 0 |
|
$22.2800 / $62.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2274680-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2274680-1
TE Connectivity
Telecom and Datacom Connector, 144 Contact(s), Right Angle, Press Fit Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | M2 THREADED HOLES | |
Body Depth | 0.503 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Terminal Pitch | 0.75 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 144 | |
UL Flammability Code | 94V-0 |