There are no models available for this part yet.
Overview of 22759/33-26-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 18 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 22759/33-26-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AH8217
|
Newark | Hook-Up Wire, 26Awg, White, 100Ft, Jacket Material:Etfe, Jacket Color:White, Wire Gauge:26Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:200°C, Voltage Rating:600V Rohs Compliant: Yes |Te Connectivity 22759/33-26-9 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 35 |
|
$34.5400 / $36.2800 | Buy Now | |
DISTI #
73J7865
|
Newark | 22759/33-26-9 Rohs Compliant: No |Raychem Te Connectivity 22759/33-26-9 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$0.9820 | Buy Now | |
DISTI #
22759/33-26-9-25-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 25' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$39.4700 | Buy Now | |
DISTI #
22759/33-26-9-50-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 50' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$74.3900 | Buy Now | |
DISTI #
22759/33-26-9-500-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 500' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$622.9900 | Buy Now | |
DISTI #
22759/33-26-9-01-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 1' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$2.1000 | Buy Now | |
DISTI #
22759/33-26-9-05-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 5' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$8.7500 | Buy Now | |
DISTI #
22759/33-26-9-DS-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE FEET Min Qty: 1 Lead time: 10 Weeks Container: Digi-Spool®, Continuous Spool | Temporarily Out of Stock |
|
$1.9491 / $2.7100 | Buy Now | |
DISTI #
22759/33-26-9-100-ND
|
DigiKey | HOOK-UP STRND 26AWG WHITE 100' Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$140.9100 | Buy Now | |
DISTI #
73AH8217
|
Avnet Americas | High Performance Cable 1Conductors 26AWG 0.8mm Silver Plated Copper Alloy White 600VAC - Cable Rools/Shrink Tubing (Alt: 73AH8217) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 35 Partner Stock |
|
$34.5400 / $36.2800 | Buy Now |
CAD Models for 22759/33-26-9 by TE Connectivity
Part Data Attributes for 22759/33-26-9 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
5 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Cable Types
|
MIL-DTL-22759
|
Conductor Finish
|
SILVER
|
Conductor Material
|
COPPER ALLOY
|
Connector Support Type
|
WIRE AND CABLE
|
Diameter
|
0.81 mm
|
Number of Conductors
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Voltage
|
600 V
|
Stranding
|
19X38
|
Wire Gauge
|
26 AWG
|
Wire Size-Max
|
26 AWG
|
Wire and Cable Name
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Alternate Parts for 22759/33-26-9
This table gives cross-reference parts and alternative options found for 22759/33-26-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 22759/33-26-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
22759/33-26-93 | Wire And Cable | TE Connectivity | 22759/33-26-9 vs 22759/33-26-93 |
22759/33-26-91 | Wire And Cable | TE Connectivity | 22759/33-26-9 vs 22759/33-26-91 |
22759/33-26-923 | Wire And Cable | TE Connectivity | 22759/33-26-9 vs 22759/33-26-923 |
22759/33-26-3 | Wire And Cable, 1 Conductor(s), 26AWG, 600V, Flexible Cord And Fixture Wire | TE Connectivity | 22759/33-26-9 vs 22759/33-26-3 |
22759/33-26-94 | Wire And Cable | TE Connectivity | 22759/33-26-9 vs 22759/33-26-94 |
22759/33-26-7 | WIRE AND CABLE | TE Connectivity | 22759/33-26-9 vs 22759/33-26-7 |
22759/33-26-945 | Wire And Cable | TE Connectivity | 22759/33-26-9 vs 22759/33-26-945 |
22759/33-26-8 | WIRE AND CABLE | TE Connectivity | 22759/33-26-9 vs 22759/33-26-8 |
22759/33-26-95 | Wire And Cable | TE Connectivity | 22759/33-26-9 vs 22759/33-26-95 |