-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PCB RT ANG JACK W/POST
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC7633
|
Newark | Connectors R.a. Jack 50 Ohm |Amp Te Connectivity 227677-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$4.3600 / $4.3900 | Buy Now |
DISTI #
89F780
|
Newark | Rf/Coaxial, Bnc Jack, R/A, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Right Angle Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze, Frequency Max:4Ghz Rohs Compliant: No |Amp Te Connectivity 227677-1 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.4600 | Buy Now |
DISTI #
A24499-ND
|
DigiKey | CONN BNC JACK R/A 50 OHM PCB Min Qty: 1 Lead time: 18 Weeks Container: Tube |
676 In Stock |
|
$3.4468 / $5.6900 | Buy Now |
DISTI #
227677-1
|
Avnet Americas | Conn BNC RCP 50Ohm Solder RA Thru-Hole Gold - Rail/Tube (Alt: 227677-1) RoHS: Compliant Min Qty: 35 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 490 |
|
RFQ | |
DISTI #
571-2276771
|
Mouser Electronics | RF Connectors / Coaxial Connectors R.A. JACK 50 OHM RoHS: Compliant | 574 |
|
$3.6500 / $6.2600 | Buy Now |
|
Future Electronics | 500 V 50 Ohm Silver Female Socket Panel Mount Right Angle BNC Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 80Tube |
|
$3.5500 / $4.1100 | Buy Now |
|
Bisco Industries | 15 |
|
Buy Now | ||
DISTI #
AMP227677-1
|
Heilind Electronics | BNC PCB RT ANG JACK W/POST | Americas - 0 in Stock |
|
$3.3075 / $3.8587 | Buy Now |
|
Onlinecomponents.com | BNC PCB RT ANG JACK W/POST RoHS: Compliant |
371 In Stock |
|
$3.1400 / $4.1800 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227677-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227677-1
TE Connectivity
BNC PCB RT ANG JACK W/POST
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.625 inch | |
Body Depth | 0.625 inch | |
Body Length | 0.581 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 12 mΩ | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYMETHYLPENTENE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL, CSA | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.162 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |