-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BNC PCB VERTICAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F803
|
Newark | Rf/Coaxial Connector, Connector Type:Bnc Coaxial, Leaded Process Compatible:No, Peak Reflow Compatible (260 C):No Rohs Compliant: No |Amp Te Connectivity 227699-3 Min Qty: 1050 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8500 / $3.0200 | Buy Now |
DISTI #
A24514-ND
|
DigiKey | CONN BNC JACK STR 50 OHM PCB Min Qty: 1050 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1116 | Buy Now |
DISTI #
227699-3
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Tin - Rail/Tube (Alt: 227699-3) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.6903 / $3.0374 | Buy Now |
DISTI #
571-2276993
|
Mouser Electronics | RF Connectors / Coaxial Connectors JACK VERT METALIZED RoHS: Not Compliant | 0 |
|
$3.0300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1050 Package Multiple: 1050 Container: Tube | 0Tube |
|
$2.5600 | Buy Now |
DISTI #
AMP227699-3
|
Heilind Electronics | BNC PCB VERTICAL | Americas - 0 in Stock |
|
$3.1906 / $3.2383 | Buy Now |
|
Onlinecomponents.com | BNC PCB VERTICAL | Alternative Product Available |
|
$2.6900 / $5.6300 | Buy Now |
|
Bristol Electronics | 120 |
|
RFQ | ||
|
Quest Components | BOARD TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 199 |
|
$3.5520 / $5.7600 | Buy Now |
DISTI #
227699-3
|
Avnet Americas | Conn BNC RCP 50Ohm Solder ST Thru-Hole Tin - Rail/Tube (Alt: 227699-3) RoHS: Not Compliant Min Qty: 1050 Package Multiple: 1050 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$2.6903 / $3.0374 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227699-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227699-3
TE Connectivity
BNC PCB VERTICAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATERIAL POLYBUTYLENE TEREPHTHALATE ALSO AVAILABLE | |
Body Depth | 0.625 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 4 GHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |