Part Details for 227726-3 by TE Connectivity
Overview of 227726-3 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227726-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F913
|
Newark | Rf/Coaxial, Bnc Jack, Straight, 50 Ohm, Solder, Connector Type:Bnc Coaxial, Connector Body Style:Straight Bulkhead Jack, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 227726-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | SOLDER JACK, ISOLATED, 50 OHM, BNC RoHS: Compliant |
870 Partner Stock |
|
$3.4700 / $8.2400 | Buy Now |
DISTI #
65673382
|
Verical | 227726-3 TE Connectivity RF Connectors BNC RCP 50Ohm Solder Cup Panel Mount Gold Carton - Arrow.com Min Qty: 26 Package Multiple: 1 | Americas - 865 |
|
$2.3600 / $2.4900 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 6 |
|
$2.3730 / $3.1640 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 60 |
|
$3.2874 / $4.9311 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 3 |
|
$4.1093 / $4.9311 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, SOLDER, JACK | 355 |
|
$3.3000 / $6.0000 | Buy Now |
DISTI #
TE Connectivity 227726-3
|
PEI Genesis | RF BNC Connector Female Pane | 870 |
|
Buy Now |
Part Details for 227726-3
227726-3 CAD Models
227726-3 Part Data Attributes:
|
227726-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227726-3
TE Connectivity
ISOLATED BNC SOLDER JACK ASSY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |