-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMA PLUG .086
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2943
|
Newark | Rf/Coaxial, Sma Plug, Straight, Crimp, Connector Type:Sma Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Crimp, Impedance:-, Coaxial Cable Types:Rg405, Contact Material:Beryllium Copper, Frequency Max:18Ghz Rohs Compliant: Yes |Amp Te Connectivity 227868-1 RoHS: Compliant Min Qty: 262 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5200 / $15.1800 | Buy Now |
DISTI #
A4012-ND
|
DigiKey | CONN SMA PLUG STR 50 OHM CRIMP Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
349 In Stock |
|
$16.2267 / $20.7000 | Buy Now |
DISTI #
227868-1
|
Avnet Americas | Conn SMA PL 0Hz to 18GHz Crimp ST Cable Mount Gold - Bulk (Alt: 227868-1) RoHS: Compliant Min Qty: 262 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$13.0744 / $15.7336 | Buy Now |
DISTI #
571-2278681
|
Mouser Electronics | RF Connectors / Coaxial Connectors PLUG W/CENTER CONT. RoHS: Compliant | 7 |
|
$16.6600 / $20.7100 | Buy Now |
DISTI #
AMP227868-1
|
Heilind Electronics | SMA PLUG .086 | Americas - 3 in Stock |
|
$20.9057 | Buy Now |
|
Onlinecomponents.com | SMA PLUG .086 RoHS: Compliant | 0 |
|
$13.7200 / $37.3900 | Buy Now |
|
Quest Components | 227868-1 | 201 |
|
$12.8340 / $14.5080 | Buy Now |
DISTI #
227868-1
|
TTI | RF Connectors / Coaxial Connectors PLUG W/CENTER CONT. RoHS: Compliant pbFree: Pb-Free Min Qty: 262 Package Multiple: 1 Container: Each | Americas - 0 |
|
$20.1500 | Buy Now |
DISTI #
AMP227868-1
|
Interstate Connecting Components | SMA PLUG .086 | 1 |
|
$20.9057 | Buy Now |
|
Powell Electronics | SMA PLUG .086 Min Qty: 250 | 1 |
|
$13.3800 / $18.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
227868-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
227868-1
TE Connectivity
SMA PLUG .086
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-C-39012/79, APPLICABLE CABLES: RG/U 405 | |
Body Depth | 0.544 inch | |
Body Length | 0.612 inch | |
Body/Shell Style | PLUG | |
Cable Types | RG 405 SEMI-RIGID | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insertion Loss | 0.13 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Frequency-Max | 18 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
VSWR | 1.25 |
This table gives cross-reference parts and alternative options found for 227868-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227868-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M39012/79B3103 | RF SMA Connector, Male, Cable Mount, Clamp Solder Terminal, Plug | Radiall | 227868-1 vs M39012/79B3103 |
1050598-1 | 2001 5385 02 | TE Connectivity | 227868-1 vs 1050598-1 |
2001-8303-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 227868-1 vs 2001-8303-92 |
M39012/79B3103 | RF SMA Connector, 1 Contact(s), Male, Panel Mount, Solder Lug Terminal, Locking, Plug, | Amphenol SV Microwave | 227868-1 vs M39012/79B3103 |
2001-5385-02 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 227868-1 vs 2001-5385-02 |
2001-8981-92 | CABLE TERMINATED, MALE, SMA CONNECTOR, CRIMP, PLUG | TE Connectivity | 227868-1 vs 2001-8981-92 |