-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Row(s), Male, Straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2278701-1-ND
|
DigiKey | 12P THROUGH WALL CONNECTOR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
2754 In Stock |
|
$11.8529 / $22.8900 | Buy Now |
DISTI #
2278701-1
|
Avnet Americas | 12P THROUGH WALL CONNECTOR - Trays (Alt: 2278701-1) Min Qty: 3360 Package Multiple: 280 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$11.3076 / $12.7666 | Buy Now |
DISTI #
571-2278701-1
|
Mouser Electronics | Automotive Connectors 12POS,TAB1.0X0.6,HDR ASSY,180DEG | 0 |
|
$11.5600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 3360 Package Multiple: 280 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$10.9900 | Buy Now |
DISTI #
AMP2278701-1
|
Heilind Electronics | 12P THROUGH WALL CONNECTOR | Americas - 0 in Stock |
|
$13.4103 | Buy Now |
|
Onlinecomponents.com | Board Connector, 2 Row(s), Male, Straight RoHS: Compliant |
180 In Stock |
|
$11.8300 / $16.2100 | Buy Now |
DISTI #
67583478
|
Verical | Header Assembly Min Qty: 5 Package Multiple: 5 Date Code: 2234 | Americas - 180 |
|
$15.6910 / $21.0730 | Buy Now |
DISTI #
AMP2278701-1
|
Interstate Connecting Components | 12P THROUGH WALL CONNECTOR | 0 |
|
$13.4103 | Buy Now |
|
Master Electronics | Board Connector, 2 Row(s), Male, Straight RoHS: Compliant |
180 In Stock |
|
$11.8300 / $16.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2278701-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2278701-1
TE Connectivity
Board Connector, 2 Row(s), Male, Straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.26 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 12 V | |
Terminal Pitch | 4.1 mm |