Part Details for 2278742-3 by TE Connectivity
Overview of 2278742-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 2278742-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-2278742-3-ND
|
DigiKey | HD CAMERA FAKRA HEADER, ONE POST Min Qty: 3600 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$1.2908 | Buy Now |
DISTI #
2278742-3
|
Avnet Americas | Conn FAKRA HDR 0 to 6GHz 50 Ohm Solder ST Through Hole Gold Over Nickel - Bulk (Alt: 2278742-3) RoHS: Not Compliant Min Qty: 3600 Package Multiple: 720 Lead time: 18 Weeks, 1 Days Container: Bulk | 0 |
|
$1.2678 / $1.4314 | Buy Now |
DISTI #
571-2278742-3
|
Mouser Electronics | Headers & Wire Housings HD CAMERA FAKRA HEADER, ONE POST TYPE RoHS: Compliant | 2149 |
|
$1.3400 / $2.5700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3600 Package Multiple: 900 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
AMP2278742-3
|
Heilind Electronics | HD CAMERA FAKRA HEADER, ONE PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HD CAMERA FAKRA HEADER, ONE POST TYPE RoHS: Compliant | 0 |
|
$1.2700 / $3.4800 | Buy Now |
DISTI #
2278742-3
|
TTI | Headers & Wire Housings HD CAMERA FAKRA HEADER, ONE POST TYPE Min Qty: 3600 Package Multiple: 720 Container: Each | Americas - 0 |
|
$1.2400 / $1.2600 | Buy Now |
DISTI #
AMP2278742-3
|
Interstate Connecting Components | HD CAMERA FAKRA HEADER, ONE PO | 0 |
|
Buy Now | |
DISTI #
2278742-3
|
Avnet Asia | Conn FAKRA HDR 0 to 6GHz 50 Ohm Solder ST Through Hole Gold Over Nickel (Alt: 2278742-3) RoHS: Compliant Min Qty: 3600 Package Multiple: 3600 Lead time: 16 Weeks, 1 Days | 0 |
|
RFQ | |
|
Master Electronics | HD CAMERA FAKRA HEADER, ONE POST TYPE RoHS: Compliant | 0 |
|
$1.2700 / $3.4800 | Buy Now |
Part Details for 2278742-3
2278742-3 CAD Models
2278742-3 Part Data Attributes
|
2278742-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2278742-3
TE Connectivity
Board Connector, 1 Row(s), Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Termination Type | SOLDER |