Part Details for 2278966 by Phoenix Contact
Overview of 2278966 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2278966
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2278966-ND
|
DigiKey | ME 22 5 OTU-MKDSO GN Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4200 | Buy Now |
DISTI #
651-2278966
|
Mouser Electronics | Enclosures for Industrial Automation ME 22 5 OTU-MKDSO GN RoHS: Compliant | 0 |
|
$2.9300 / $3.6600 | Order Now |
DISTI #
71530703
|
RS | Me 22 5 Otu-Mkdso Gn, Green, Plastic, Polyamide | Phoenix Contact 2278966 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0700 | RFQ |
|
Onlinecomponents.com | DIN rail housing - Upper housing part for PCB terminal blocks with screw connection - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) | 0 |
|
$2.6700 / $3.8900 | Buy Now |
DISTI #
000000000005434443
|
Sager | Enclosures for Industrial Automation ME 22 5 OTU-MKDSO GN Min Qty: 10 | 0 |
|
$3.2900 / $3.8300 | Buy Now |
|
Dynamic Solutions GmbH | Upper part of housing | 1800 |
|
RFQ | |
|
Master Electronics | DIN rail housing - Upper housing part for PCB terminal blocks with screw connection - width: 22.6 mm - height: 99 mm - depth: 45.85 mm - color: green (6021) | 0 |
|
$2.6700 / $3.8900 | Buy Now |
Part Details for 2278966
2278966 CAD Models
2278966 Part Data Attributes:
|
2278966
Phoenix Contact
Buy Now
|
Compare Parts:
2278966
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |