Datasheets
227CKS050M by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED

Part Details for 227CKS050M by Cornell Dubilier Electronics Inc

Overview of 227CKS050M by Cornell Dubilier Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 227CKS050M

Part # Distributor Description Stock Price Buy
DISTI # 1572-1401-ND
DigiKey CAP ALUM 220UF 20% 50V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk 3443
In Stock
  • 1 $0.6100
  • 10 $0.3670
  • 50 $0.2700
  • 100 $0.2398
  • 500 $0.1883
  • 1,000 $0.1722
  • 2,500 $0.1552
  • 5,000 $0.1448
$0.1448 / $0.6100 Buy Now
DISTI # 598-227CKS050M
Mouser Electronics Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% RoHS: Compliant 1545
  • 1 $0.4300
  • 10 $0.2650
  • 100 $0.1830
  • 1,000 $0.1520
  • 2,600 $0.1400
  • 10,000 $0.1390
$0.1390 / $0.4300 Buy Now
DISTI # 227CKS050M
TTI Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk Americas - 18600
In Stock
  • 200 $0.0830
  • 1,000 $0.0810
$0.0810 / $0.0830 Buy Now

Part Details for 227CKS050M

227CKS050M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

227CKS050M Part Data Attributes

227CKS050M Cornell Dubilier Electronics Inc
Buy Now Datasheet
Compare Parts:
227CKS050M Cornell Dubilier Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer CORNELL DUBILIER ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Samacsys Manufacturer Cornell Dubilier
Capacitance 220 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 754 mΩ
JESD-609 Code e3
Leakage Current 0.11 mA
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 50 V
Ripple Current 510 mA
Surface Mount NO
Tan Delta 0.1
Terminal Finish MATTE TIN
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 227CKS050M

This table gives cross-reference parts and alternative options found for 227CKS050M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKS050M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RDLL220M50TB210X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc 227CKS050M vs RDLL220M50TB210X12.5
REA221M1HSA-1012T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Lelon Electronics Corp 227CKS050M vs REA221M1HSA-1012T
50PK220MEFCT810X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation 227CKS050M vs 50PK220MEFCT810X12.5
RDLL220M50TB10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF IBS Electronics Inc 227CKS050M vs RDLL220M50TB10X12.5
ECA1HM221B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components 227CKS050M vs ECA1HM221B
50YK220M10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation 227CKS050M vs 50YK220M10X12.5
50YK220MLDFCE10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation 227CKS050M vs 50YK220MLDFCE10X12.5
50PK220MRK10X12.5 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Rubycon Corporation 227CKS050M vs 50PK220MRK10X12.5
ESRG500ELL221MJC5A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Chemi-Con 227CKS050M vs ESRG500ELL221MJC5A
URS1H221MPD1AA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, Nichicon Corporation 227CKS050M vs URS1H221MPD1AA

227CKS050M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 227CKS050M by Cornell Dubilier Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 227CKS050M by Cornell Dubilier Electronics Inc

Select Manufacturer
Which Manufacturer of 227CKS050M would you like to use for your alert(s)?
  • Please alert me when 227CKS050M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 227CKS050M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 227CKS050M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 227CKS050M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 227CKS050M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 227CKS050M by Cornell Dubilier Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: