Part Details for 227ALG025MFBJ by Cornell Dubilier Electronics Inc
Overview of 227ALG025MFBJ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 227ALG025MFBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227ALG025MFBJ-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 25V TH Min Qty: 4000 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5447 | Buy Now |
DISTI #
598-227ALG025MFBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 25V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$0.4990 / $0.5480 | Order Now |
Part Details for 227ALG025MFBJ
227ALG025MFBJ CAD Models
227ALG025MFBJ Part Data Attributes
|
227ALG025MFBJ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227ALG025MFBJ
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 904.3 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.35 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 237.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 227ALG025MFBJ
This table gives cross-reference parts and alternative options found for 227ALG025MFBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227ALG025MFBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227AVG025MFBJ | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 227ALG025MFBJ vs 227AVG025MFBJ |
A759KS227M1EBAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | 227ALG025MFBJ vs A759KS227M1EBAE025 |
A759KS227M1EDAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | 227ALG025MFBJ vs A759KS227M1EDAE025 |
A759KS227M1EAAE025 | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | KEMET Corporation | 227ALG025MFBJ vs A759KS227M1EAAE025 |