Part Details for 227ALG035MGBJ by Cornell Dubilier Electronics Inc
Overview of 227ALG035MGBJ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 227ALG035MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227ALG035MGBJ-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 35V TH Min Qty: 3200 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1207 | Buy Now |
DISTI #
598-227ALG035MGBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 35V 20% tol. POLYMER RoHS: Compliant | 0 |
|
$1.0900 / $1.1300 | Order Now |
Part Details for 227ALG035MGBJ
227ALG035MGBJ CAD Models
227ALG035MGBJ Part Data Attributes
|
227ALG035MGBJ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227ALG035MGBJ
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 904.3 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.54 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 195 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 227ALG035MGBJ
This table gives cross-reference parts and alternative options found for 227ALG035MGBJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227ALG035MGBJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
227AVG035MGBJ | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 227ALG035MGBJ vs 227AVG035MGBJ |