Part Details for 227ALG050MGBJ by Cornell Dubilier Electronics Inc
Overview of 227ALG050MGBJ by Cornell Dubilier Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for 227ALG050MGBJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227ALG050MGBJ-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 50V TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
172 In Stock |
|
$1.5424 / $4.2900 | Buy Now |
DISTI #
598-227ALG050MGBJ
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC RoHS: Compliant | 430 |
|
$1.5000 / $3.6500 | Buy Now |
DISTI #
73527943
|
Verical | Radial Lead Aluminum Polymer Capacitor RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 844 |
|
$1.6382 / $1.8689 | Buy Now |
DISTI #
227ALG050MGBJ
|
TTI | Aluminum Organic Polymer Capacitors 220uF 50V 20% POLYMER/IC Min Qty: 200 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$1.5100 / $1.7800 | Buy Now |
DISTI #
C1S154100355174
|
Chip1Stop | Other electronic components | 2 |
|
$2.2170 | Buy Now |
Part Details for 227ALG050MGBJ
227ALG050MGBJ CAD Models
227ALG050MGBJ Part Data Attributes
|
227ALG050MGBJ
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227ALG050MGBJ
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 904.3 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 2.2 mA | |
Length | 12 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 155 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |