Part Details for 227BPA035M by Cornell Dubilier Electronics Inc
Overview of 227BPA035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227BPA035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227BPA035M-ND
|
DigiKey | CAP ALUM 220UF 20% 35V AXIAL Min Qty: 4800 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1174 | Buy Now |
DISTI #
598-227BPA035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 35V 20% tol. ELECTROLYTIC RoHS: Compliant | 0 |
|
$1.2000 | Order Now |