Part Details for 227CKE025MGM by Cornell Dubilier Electronics Inc
Overview of 227CKE025MGM by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKE025MGM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1697-ND
|
DigiKey | CAP ALUM 220UF 20% 25V RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
8892 In Stock |
|
$0.0612 / $0.2500 | Buy Now |
DISTI #
598-227CKE025MGM
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% RoHS: Compliant | 6389 |
|
$0.0780 / $0.2500 | Buy Now |
DISTI #
54072825
|
Verical | Cap Aluminum Lytic 220uF 25V 20% (6.3 X 11mm) Radial 2.5mm 1.055 Ohm 200mA 2000h 105°C RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 8000 |
|
$0.0817 | Buy Now |
DISTI #
227CKE025MGM
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 25V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0640 / $0.0680 | Buy Now |
Part Details for 227CKE025MGM
227CKE025MGM CAD Models
227CKE025MGM Part Data Attributes
|
227CKE025MGM
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKE025MGM
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1055 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.055 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 200 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 227CKE025MGM
This table gives cross-reference parts and alternative options found for 227CKE025MGM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKE025MGM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-JL221M25V6.3X11TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 227CKE025MGM vs NRE-JL221M25V6.3X11TBF |
227CKE025MGMST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Cornell Dubilier Electronics Inc | 227CKE025MGM vs 227CKE025MGMST |
NRE-JL221M25V6.3X11TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 227CKE025MGM vs NRE-JL221M25V6.3X11TBSTF |
25YXJ220MT16.3X11 | CAP ALUM 220UF 20% 25V RADIAL | Rubycon Corporation | 227CKE025MGM vs 25YXJ220MT16.3X11 |
25YXJ220MCA6.3X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | 227CKE025MGM vs 25YXJ220MCA6.3X11 |
25YXJ220MTA6.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 227CKE025MGM vs 25YXJ220MTA6.3X11 |
REF0611221M025B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | 227CKE025MGM vs REF0611221M025B |