Part Details for 227CKR035M by Cornell Dubilier Electronics Inc
Overview of 227CKR035M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKR035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9423
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Radial, Capacitance:220µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Cornell Dubilier 227CKR035M RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.0600 | Buy Now |
DISTI #
1572-1399-ND
|
DigiKey | CAP ALUM 220UF 20% 35V RADIAL TH Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
10266 In Stock |
|
$0.1264 / $0.5500 | Buy Now |
DISTI #
598-227CKR035M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% RoHS: Compliant | 14151 |
|
$0.1120 / $0.4700 | Buy Now |
DISTI #
227CKR035M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Bulk |
Americas - 5000 In Stock |
|
$0.1050 | Buy Now |
Part Details for 227CKR035M
227CKR035M CAD Models
227CKR035M Part Data Attributes
|
227CKR035M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKR035M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 904 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 227CKR035M
This table gives cross-reference parts and alternative options found for 227CKR035M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKR035M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEBM22035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Dubilier | 227CKR035M vs CEBM22035 |
NRSA221M35V10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | NIC Components Corp | 227CKR035M vs NRSA221M35V10X12.5 |
NRSA221M35V10X12.5TBF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | 227CKR035M vs NRSA221M35V10X12.5TBF1 |
RDNP220M35TR6310X12.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 227CKR035M vs RDNP220M35TR6310X12.5 |
RE3-35V221MH3#-G10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | ELNA America Inc | 227CKR035M vs RE3-35V221MH3#-G10 |
REA221M1VBK-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 227CKR035M vs REA221M1VBK-1012T |
RDLLA220M35CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 227CKR035M vs RDLLA220M35CF310X12.5 |
ESME350ELL221MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 227CKR035M vs ESME350ELL221MJC5A |
ESME350ETD221MJC5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | 227CKR035M vs ESME350ETD221MJC5S |
UFW1V221MPD1CP | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 227CKR035M vs UFW1V221MPD1CP |