Part Details for 227CKS010MST by Illinois Capacitor Inc
Overview of 227CKS010MST by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKS010MST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60000 Package Multiple: 60000 Lead time: 18 Weeks | 0 |
|
$0.0227 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0211 / $0.0442 | Buy Now |
DISTI #
227CKS010MST
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 60000 | 0 |
|
$0.0200 | Buy Now |
Part Details for 227CKS010MST
227CKS010MST CAD Models
227CKS010MST Part Data Attributes
|
227CKS010MST
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227CKS010MST
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1507 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 230 mA | |
Series | CKS | |
Terminal Pitch | 2.5 mm |