Part Details for 227CKS016M by Illinois Capacitor Inc
Overview of 227CKS016M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKS016M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4639
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 16V, 20%, Radial, Capacitance:220Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:2.5Mm Rohs Compliant: Yes |Illinois Capacitor 227CKS016M Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0740 | Buy Now |
|
Future Electronics | CKS series 16V 220uF 6.3x11mm S=2.5mm 85'C Radial Aluminum Electrolytic Cap RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0726 / $0.0841 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 16WVDC - +85°C | 0 |
|
$0.0531 / $0.0902 | Buy Now |
|
Bristol Electronics | 700 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 220 uF, THROUGH HOLE MOUNT | 560 |
|
$0.0924 / $0.3080 | Buy Now |
Part Details for 227CKS016M
227CKS016M CAD Models
227CKS016M Part Data Attributes:
|
227CKS016M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227CKS016M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1206 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.1056 mA | |
Length | 11 mm | |
Manufacturer Series | CKS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 310 mA | |
Series | CKS | |
Surface Mount | NO | |
Tan Delta | 0.16 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |