Part Details for 227CKS016MCC by Cornell Dubilier Electronics Inc
Overview of 227CKS016MCC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKS016MCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5709
|
Newark | Electrolytic/Ic |Cornell Dubilier 227CKS016MCC Min Qty: 64000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 | Buy Now |
DISTI #
598-227CKS016MCC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 16V RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now |
DISTI #
227CKS016MCC
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 16V RoHS: Compliant pbFree: Pb-Free Min Qty: 64000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.0300 | Buy Now |
Part Details for 227CKS016MCC
227CKS016MCC CAD Models
227CKS016MCC Part Data Attributes
|
227CKS016MCC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKS016MCC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 220uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Tape & Reel, Ammo Pack, Cut/Formed Leads | |
Dielectric Material | ALUMINUM | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V |