Part Details for 227CKS035M by Illinois Capacitor Inc
Overview of 227CKS035M by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKS035M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M4117
|
Newark | Aluminum Electrolytic Capacitor 220Uf, 35V, 20%, Radial, Capacitance:220µf, Voltage(Dc):35V, Capacitance Tolerance:± 20%, Capacitor Terminals:Pc Pin, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Lead Spacing:5Mm Rohs Compliant: Yes |Illinois Capacitor 227CKS035M RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0800 | Buy Now |
DISTI #
70111702
|
RS | Capacitor, Al Electrolytic, 35 WVDC, +/-20, Radial Leaded, 0.12 at 120 Hz, -40 C | Illinois Capacitor - A Brand of Cornell Dubilier 227CKS035M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 20482 |
|
$0.0490 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 35WVDC - +85°C RoHS: Compliant | 0 |
|
$0.0661 / $0.1128 | Buy Now |
Part Details for 227CKS035M
227CKS035M CAD Models
227CKS035M Part Data Attributes
|
227CKS035M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227CKS035M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 904 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.231 mA | |
Length | 11.5 mm | |
Manufacturer Series | CKS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 420 mA | |
Series | CKS | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |