Part Details for 227CKS050MSA by Cornell Dubilier Electronics Inc
Overview of 227CKS050MSA by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227CKS050MSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-227CKS050MSA-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 30000 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1040 | Buy Now |
DISTI #
598-227CKS050MSA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 50V RoHS: Compliant | 0 |
|
$0.0980 / $0.1030 | Order Now |
DISTI #
227CKS050MSA
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220UF 50V RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1020 | Buy Now |
Part Details for 227CKS050MSA
227CKS050MSA CAD Models
227CKS050MSA Part Data Attributes
|
227CKS050MSA
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227CKS050MSA
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 754 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 510 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for 227CKS050MSA
This table gives cross-reference parts and alternative options found for 227CKS050MSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227CKS050MSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDLL220M50TB210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 227CKS050MSA vs RDLL220M50TB210X12.5 |
REA221M1HSA-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | 227CKS050MSA vs REA221M1HSA-1012T |
50PK220MEFCT810X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 227CKS050MSA vs 50PK220MEFCT810X12.5 |
RDLL220M50TB10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | 227CKS050MSA vs RDLL220M50TB10X12.5 |
ECA1HM221B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | 227CKS050MSA vs ECA1HM221B |
50YK220M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 227CKS050MSA vs 50YK220M10X12.5 |
50YK220MLDFCE10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 227CKS050MSA vs 50YK220MLDFCE10X12.5 |
50PK220MRK10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | 227CKS050MSA vs 50PK220MRK10X12.5 |
ESRG500ELL221MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | 227CKS050MSA vs ESRG500ELL221MJC5A |
URS1H221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | 227CKS050MSA vs URS1H221MPD1AA |