Part Details for 227LBA350M2DD by Cornell Dubilier Electronics Inc
Overview of 227LBA350M2DD by Cornell Dubilier Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227LBA350M2DD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227LBA350M2DD-ND
|
DigiKey | CAP ALUM 220UF 20% 350V SNAP Min Qty: 3000 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2664 | Buy Now |
DISTI #
598-227LBA350M2DD
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 350 Volts 20% LYTICS/IC RoHS: Compliant | 0 |
|
$2.2000 | Order Now |
Part Details for 227LBA350M2DD
227LBA350M2DD CAD Models
227LBA350M2DD Part Data Attributes:
|
227LBA350M2DD
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227LBA350M2DD
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 220uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130.36 mΩ | |
Leakage Current | 0.8325 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 1290 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 227LBA350M2DD
This table gives cross-reference parts and alternative options found for 227LBA350M2DD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227LBA350M2DD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LH350M0220BPF-3030 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | 227LBA350M2DD vs LH350M0220BPF-3030 |
ELU221M2VBC | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | 227LBA350M2DD vs ELU221M2VBC |
ECOS2VP221DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 227LBA350M2DD vs ECOS2VP221DA |