Part Details for 227LBA450M2CF by Illinois Capacitor Inc
Overview of 227LBA450M2CF by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227LBA450M2CF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y2875
|
Newark | Electrolytic/Ic Rohs Compliant: Yes |Illinois Capacitor 227LBA450M2CF Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 | 0 |
|
$3.2900 | Buy Now |
|
Onlinecomponents.com | Snap Mount Aluminum Electrolytic Capacitor - 220uF ±20% - 450WVDC - +85°C | 0 |
|
$3.0600 / $8.3800 | Buy Now |
Part Details for 227LBA450M2CF
227LBA450M2CF CAD Models
227LBA450M2CF Part Data Attributes:
|
227LBA450M2CF
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227LBA450M2CF
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Manufacturer Series | LBA | |
Number of Terminals | 2 |