Part Details for 227LBB250M2BC by Cornell Dubilier Electronics Inc
Overview of 227LBB250M2BC by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227LBB250M2BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1101-ND
|
DigiKey | CAP ALUM 220UF 20% 250V SNAP Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
218 In Stock |
|
$1.8595 / $4.5200 | Buy Now |
DISTI #
598-227LBB250M2BC
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% RoHS: Compliant | 40 |
|
$1.8900 / $4.4500 | Buy Now |
DISTI #
227LBB250M2BC
|
TTI | Aluminum Electrolytic Capacitors - Snap In 220uF 250V 20% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.8300 / $2.0900 | Buy Now |
Part Details for 227LBB250M2BC
227LBB250M2BC CAD Models
227LBB250M2BC Part Data Attributes
|
227LBB250M2BC
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227LBB250M2BC
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 753.57 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.7036 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1310 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for 227LBB250M2BC
This table gives cross-reference parts and alternative options found for 227LBB250M2BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227LBB250M2BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECOS2EP221BX | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Panasonic Electronic Components | 227LBB250M2BC vs ECOS2EP221BX |
LS-221M2E--A2225S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Surge Components Inc | 227LBB250M2BC vs LS-221M2E--A2225S |
250USC220MOOESN22X25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN, ROHS COMPLIANT | Rubycon Corporation | 227LBB250M2BC vs 250USC220MOOESN22X25 |
LLU2E221MELZ | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 227LBB250M2BC vs LLU2E221MELZ |