Part Details for 227SMH025MFE by Cornell Dubilier Electronics Inc
Overview of 227SMH025MFE by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227SMH025MFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK5715
|
Newark | Electrolytic/Ic |Cornell Dubilier 227SMH025MFE RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
DISTI #
1572-227SMH025MFETR-ND
|
DigiKey | ELECTROLYTIC/IC Min Qty: 8000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1753 | Buy Now |
DISTI #
598-227SMH025MFE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD ELECTROLYTIC/IC | 0 |
|
$0.1560 / $0.1920 | Order Now |
Part Details for 227SMH025MFE
227SMH025MFE CAD Models
227SMH025MFE Part Data Attributes
|
227SMH025MFE
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227SMH025MFE
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1205.7 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.055 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 320 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for 227SMH025MFE
This table gives cross-reference parts and alternative options found for 227SMH025MFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227SMH025MFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEK0810221M025R | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP | Kyocera AVX Components | 227SMH025MFE vs AEK0810221M025R |
25SKV220M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | 227SMH025MFE vs 25SKV220M8X10.5 |
25TLV220M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, 3533 | Rubycon Corporation | 227SMH025MFE vs 25TLV220M8X10.5 |
EEEFK1E221AV | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Panasonic Electronic Components | 227SMH025MFE vs EEEFK1E221AV |
NSPE-HF221M25V8X10.5NLBYF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 227SMH025MFE vs NSPE-HF221M25V8X10.5NLBYF |
NAZJ221M25V8X10.5NLBF | Aluminum Electrolytic Capacitor, | NIC Components Corp | 227SMH025MFE vs NAZJ221M25V8X10.5NLBF |
NACZ221M25V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | 227SMH025MFE vs NACZ221M25V8X10.5TR15F |
NACEW221M25V8X10.5TR15F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, 3533, | NIC Components Corp | 227SMH025MFE vs NACEW221M25V8X10.5TR15F |
25TKV220M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | 227SMH025MFE vs 25TKV220M8X10.5 |
EHV221M25RE | Aluminum Electrolytic Capacitor, Aluminum (wet), | Hitano Enterprise Corp | 227SMH025MFE vs EHV221M25RE |