Part Details for 227SML035MD10 by Illinois Capacitor Inc
Overview of 227SML035MD10 by Illinois Capacitor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 227SML035MD10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 220uF ±20% - 35WVDC - +85°C RoHS: Compliant |
6060 In Stock 8000 Factory Stock |
|
$0.2970 / $0.3913 | Buy Now |
DISTI #
67181127
|
Verical | Cap Aluminum Lytic 220uF 35V 20% (10 X 10.2mm) SMD 0.9 Ohm 310mA 2000h 85C T/R Min Qty: 500 Package Multiple: 500 Date Code: 2252 | Americas - 6000 |
|
$0.4077 / $0.5087 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - 220uF ±20% - 35WVDC - +85°C RoHS: Compliant |
6060 In Stock 8000 Factory Stock |
|
$0.2970 / $0.3913 | Buy Now |
Part Details for 227SML035MD10
227SML035MD10 CAD Models
227SML035MD10 Part Data Attributes
|
227SML035MD10
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227SML035MD10
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 4141, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | , 4141 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ILLINOIS CAPACITOR | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 900 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.077 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 265 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT |