Part Details for 227TTA160M by Cornell Dubilier Electronics Inc
Overview of 227TTA160M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227TTA160M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1572-1407-ND
|
DigiKey | CAP ALUM 220UF 20% 160V AXIAL TH Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
85 In Stock |
|
$2.9587 / $7.1900 | Buy Now |
DISTI #
598-227TTA160M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 160V 20% RoHS: Compliant | 374 |
|
$2.8900 / $6.0600 | Buy Now |
DISTI #
227TTA160M
|
TTI | Aluminum Electrolytic Capacitors - Axial Leaded 220uF 160V 20% Min Qty: 105 Package Multiple: 105 Container: Bulk | Americas - 0 |
|
$2.9200 / $3.6000 | Buy Now |
Part Details for 227TTA160M
227TTA160M CAD Models
227TTA160M Part Data Attributes
|
227TTA160M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227TTA160M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 160V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1507 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.56 mA | |
Length | 41 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 660 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |