Part Details for 227TXK250M by Cornell Dubilier Electronics Inc
Overview of 227TXK250M by Cornell Dubilier Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 227TXK250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
227TXK250M-ND
|
DigiKey | CAP ALUM 220UF 20% 250V RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
79 In Stock |
|
$1.9850 / $5.2800 | Buy Now |
DISTI #
598-227TXK250M
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 250V 20% LYTICS/IC RoHS: Compliant | 63 |
|
$2.0600 / $4.0100 | Buy Now |
DISTI #
30204344
|
Verical | Cap Aluminum Lytic 220uF 250V 20%( 18 X 40mm) Radial 7.5mm 1.1304 Ohm 1120mA 5000h 105°C RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 3300 |
|
$2.0580 | Buy Now |
DISTI #
227TXK250M
|
TTI | Aluminum Electrolytic Capacitors - Radial Leaded 220uF 250V 20% LYTICS/IC RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 2800 In Stock |
|
$2.2000 / $2.2500 | Buy Now |
Part Details for 227TXK250M
227TXK250M CAD Models
227TXK250M Part Data Attributes
|
227TXK250M
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
227TXK250M
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130.4 mΩ | |
Leakage Current | 1.125 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 1120 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 227TXK250M
This table gives cross-reference parts and alternative options found for 227TXK250M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 227TXK250M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8221MDM1840LEN211P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 8221MDM1840LEN211P |
1221MDM1840LEN311M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 1221MDM1840LEN311M |
2221MDM1840LEN011P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 2221MDM1840LEN011P |
UPB2E221MHD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | 227TXK250M vs UPB2E221MHD |
8221MDM1840RXN411P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 8221MDM1840RXN411P |
2221MDM1840RXN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 2221MDM1840RXN311P |
1221MDM1840LEN311B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 1221MDM1840LEN311B |
8221MDM1840LEN2110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 8221MDM1840LEN2110 |
2221MDM1840LEN311P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 2221MDM1840LEN311P |
2221MDM1840LEN3110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Fenghua (HK) Electronics Ltd | 227TXK250M vs 2221MDM1840LEN3110 |