Part Details for 227TXK250M by Illinois Capacitor Inc
Overview of 227TXK250M by Illinois Capacitor Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 227TXK250M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84M4686
|
Newark | Electrolytic Capacitor 220Uf 250Wv +/-20% *no Pb* Rohs Compliant: Yes |Illinois Capacitor 227TXK250M Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 3350 |
|
$2.2800 / $3.0600 | Buy Now |
|
Future Electronics | TXK Series 250 V 220 uF Ø18x40mm LS=7.5mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$2.7300 / $3.0200 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - 220uF ±20% - 250WVDC - +105°C RoHS: Compliant |
200 In Stock |
|
$2.0000 / $2.9200 | Buy Now |
DISTI #
70393624
|
Verical | Cap Aluminum Lytic 220uF 250V 20% (18 X 40mm) Radial 7.5mm 1.13 Ohm 1730mA 5000h 105C Min Qty: 50 Package Multiple: 50 Date Code: 2305 | Americas - 200 |
|
$3.0940 / $3.7960 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - 220uF ±20% - 250WVDC - +105°C RoHS: Compliant |
200 In Stock |
|
$2.0000 / $2.9200 | Buy Now |
Part Details for 227TXK250M
227TXK250M CAD Models
227TXK250M Part Data Attributes
|
227TXK250M
Illinois Capacitor Inc
Buy Now
Datasheet
|
Compare Parts:
227TXK250M
Illinois Capacitor Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ILLINOIS CAPACITOR INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1130 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.31 mA | |
Length | 40 mm | |
Manufacturer Series | TXK | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 605.5 mA | |
Series | TXK | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |