Part Details for 228087-1 by TE Connectivity
Overview of 228087-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 228087-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87F6290
|
Newark | Fiber Optic Connector, Fibre Optic Connector Type:Dry Non Polish (Dnp), Fibre Type:-, Fibre Diameter:-, Connector Body Material:Metal Body, Product Range:Optimate Series, Connector Type:Fibre Optic Rohs Compliant: Yes |Amp Te Connectivity 228087-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
228087-1
|
TTI | Fiber Optic Connectors DNP PLUG 1000 MICRON RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Each | Americas - 0 |
|
$0.5710 | Buy Now |
DISTI #
228087-1
|
Avnet Abacus | AMP228087-1 (Alt: 228087-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2452373
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.7037 / $1.7427 | Buy Now |
DISTI #
2452373
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.6548 / $1.6215 | Buy Now |
|
Perfect Parts Corporation | 4029 |
|
RFQ |
Part Details for 228087-1
228087-1 CAD Models
228087-1 Part Data Attributes
|
228087-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
228087-1
TE Connectivity
1000um, MULTI MODE, SIMPLEX FIBER OPTIC CONNECTOR, PLUG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Fiber Size | 1000um | |
IEC Conformance | NO | |
Insertion Loss | 2 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE |