-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2POS,NANOMQS,REC HSG,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AH3373
|
Newark | 2Pos, nanomqs, rec Hsg, coda Rohs Compliant: Yes |Te Connectivity 2282150-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8520 | Buy Now |
DISTI #
86AK3242
|
Newark | Automotive Housing, Rcpt, 2Pos, 3A Rohs Compliant: Yes |Te Connectivity 2282150-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 / $1.7100 | Buy Now |
DISTI #
17-2282150-1-ND
|
DigiKey | 2POS,NANOMQS,REC HSG,CODA Min Qty: 6000 Lead time: 41 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8180 | Buy Now |
DISTI #
2282150-1
|
Avnet Americas | AMP2282150-1 - Bulk (Alt: 2282150-1) Min Qty: 6000 Package Multiple: 6000 Lead time: 38 Weeks, 6 Days Container: Bulk | 0 |
|
$0.7559 / $0.8279 | Buy Now |
DISTI #
571-2282150-1
|
Mouser Electronics | Automotive Connectors 2POS,NANOMQS,REC HSG,CODA RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
74908819
|
RS | Mini Connector, 2 POS, NANOMQS, REC HSG, CODA | TE Connectivity 2282150-1 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 6000 Lead time: 39 Weeks Container: Box | 0Box |
|
$0.7230 | Buy Now |
DISTI #
AMP2282150-1
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.8822 / $0.8954 | Buy Now | |
|
Onlinecomponents.com | 2POS,NANOMQS,REC HSG,CODA RoHS: Compliant | 0 |
|
$0.7450 / $2.0400 | Buy Now |
DISTI #
2282150-1
|
TTI | Automotive Connectors 2POS,NANOMQS,REC HSG,CODA Min Qty: 5 Package Multiple: 1 Container: Bulk |
Americas - 4442 In Stock |
|
$1.0000 / $1.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2282150-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2282150-1
TE Connectivity
2POS,NANOMQS,REC HSG,CODA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 38 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.647 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.377 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm |