2282151-1
Description: 3POS,NANOMQS,REC HSG,CODA

Overview of 2282151-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 15 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 2282151-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK6775
Newark Automotive Housing, Rcpt, 3Pos, 3A Rohs Compliant: Yes |Te Connectivity 2282151-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 15
  • 1 $5.7400
  • 10 $5.4100
  • 25 $5.1100
  • 50 $4.8200
  • 100 $4.5100
  • 500 $3.6600
$3.6600 / $5.7400 Buy Now
DISTI # 17-2282151-1-ND
DigiKey 3POS,NANOMQS,REC HSG,CODA Min Qty: 15000 Lead time: 20 Weeks Container: Bulk Temporarily Out of Stock
  • 15,000 $1.3635
$1.3635 Buy Now
DISTI # 2282151-1
Avnet Americas Connector Housing Unsealed Receptacle 3 Position 1.8mm Straight Cable Mount Loose - Bulk (Alt: 2282151-1) Min Qty: 15000 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 15,000 $1.3250
$1.3250 Buy Now
DISTI # 571-2282151-1
Mouser Electronics Automotive Connectors 3POS,NANOMQS,REC HSG,CODA RoHS: Compliant 0
  • 15,000 $1.3600
$1.3600 Order Now
DISTI # 74908820
RS Mini Connector, 3 POS, NANOMQS, REC HSG, CODA | TE Connectivity 2282151-1 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 15,000 $2.0700
$2.0700 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 15000 Package Multiple: 2500 Lead time: 18 Weeks Container: Box 0
Box
  • 15,000 $1.2100
$1.2100 Buy Now
DISTI # AMP2282151-1
Heilind Electronics 3POS,NANOMQS,REC HSG,CODA Americas - 0 in Stock
  • 15,000 $1.4706
$1.4706 Buy Now
Onlinecomponents.com 3POS,NANOMQS,REC HSG,CODA RoHS: Compliant 0
  • 3,750 $3.7200
  • 7,500 $1.9000
  • 11,250 $1.2900
  • 15,000 $1.2700
$1.2700 / $3.7200 Buy Now
DISTI # 2282151-1
TTI Automotive Connectors 3POS,NANOMQS,REC HSG,CODA Min Qty: 2500 Package Multiple: 2500 Container: Each Americas - 15000
In Stock
  • 2,500 $0.2385
$0.2385 Buy Now
DISTI # 22821511-TEC
TME 2282151-1 Min Qty: 13 2175
  • 13 $3.3170
  • 150 $2.5158
  • 350 $2.3670
  • 700 $2.2313
$2.2313 / $3.3170 Buy Now
DISTI # AMP2282151-1
Interstate Connecting Components 3POS,NANOMQS,REC HSG,CODA 0
  • 15,000 $1.4706
$1.4706 Buy Now
Chip 1 Exchange INSTOCK 2827
RFQ
DISTI # 2282151-1
Avnet Abacus Connector Housing Unsealed Receptacle 3 Position 1.8mm Straight Cable Mount Loose (Alt: 2282151-1) Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S114412208933
Chip1Stop Connector Discrete Wire Housing RoHS: Compliant 2175
  • 30 $3.4000
  • 150 $2.8500
  • 350 $2.6800
  • 700 $2.3600
$2.3600 / $3.4000 Buy Now
Master Electronics 3POS,NANOMQS,REC HSG,CODA RoHS: Compliant 0
  • 3,750 $3.7200
  • 7,500 $1.9000
  • 11,250 $1.2900
  • 15,000 $1.2700
$1.2700 / $3.7200 Buy Now

CAD Models for 2282151-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2282151-1 by TE Connectivity

2282151-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.647 inch
Body Depth
0.196 inch
Body Length
0.448 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Terminal Pitch
1.8 mm
Want to compare parts?
  1. 2282151-1
    TE Connectivity
    3POS,NANOMQS,REC HSG,CODA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2282151-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2282151-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2282151-1 would you like to use for your alert(s)?
  • Please alert me when 2282151-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2282151-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2282151-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2282151-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2282151-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2282151-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: