2282152-1
Description: 4POS,NANOMQS,REC HSG,CODA

Overview of 2282152-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for 2282152-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 86AK3243
Newark Automotive Housing, Rcpt, 4Pos, 3A Rohs Compliant: Yes |Te Connectivity 2282152-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 6618
  • 1 $2.1000
  • 10 $2.0000
  • 25 $1.9400
  • 50 $1.8900
  • 100 $1.5400
  • 500 $1.3600
$1.3600 / $2.1000 Buy Now
DISTI # 17-2282152-1-ND
DigiKey 4POS,NANOMQS,REC HSG,CODA Min Qty: 16000 Lead time: 20 Weeks Container: Box Limited Supply - Call
  • 16,000 $1.0102
$1.0102 Buy Now
DISTI # 2282152-1
Avnet Americas Conn Housing Wire to Board RCP 4 POS 1.8mm ST Cable Mount Loose - Boxed Product (Development Kits) (Alt: 2282152-1) RoHS: Not Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days Container: Box 0
  • 16,000 $0.9817
$0.9817 Buy Now
DISTI # 571-2282152-1
Mouser Electronics Automotive Connectors 4POS,NANOMQS,REC HSG,CODA RoHS: Compliant 0
  • 16,000 $0.9270
$0.9270 Order Now
DISTI # 74908821
RS Mini Connector, 4 POS, NANOMQS, REC HSG, CODA | TE Connectivity 2282152-1 RoHS: Compliant Min Qty: 16000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 16,000 $1.2000
  • 32,000 $1.1600
  • 48,000 $1.1300
$1.1300 / $1.2000 RFQ
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 16000 Package Multiple: 8000 Lead time: 18 Weeks Container: Box 0
Box
  • 16,000 $0.8930
$0.8930 Buy Now
DISTI # AMP2282152-1
Heilind Electronics 4POS,NANOMQS,REC HSG,CODA Americas - 0 in Stock
  • 16,000 $1.0895
$1.0895 Buy Now
Onlinecomponents.com 4POS,NANOMQS,REC HSG,CODA RoHS: Compliant 0
  • 4,000 $2.7560
  • 8,000 $1.4080
  • 12,000 $0.9580
  • 16,000 $0.9390
$0.9390 / $2.7560 Buy Now
DISTI # 2282152-1
TTI Automotive Connectors 4POS,NANOMQS,REC HSG,CODA Min Qty: 25 Package Multiple: 25 Container: Each Americas - 8000
In Stock
  • 25 $0.4210
$0.4210 Buy Now
DISTI # AMP2282152-1
Interstate Connecting Components 4POS,NANOMQS,REC HSG,CODA 0
  • 16,000 $1.0895
$1.0895 Buy Now
DISTI # 2282152-1
Avnet Abacus Conn Housing Wire to Board RCP 4 POS 1.8mm ST Cable Mount Loose (Alt: 2282152-1) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics 4POS,NANOMQS,REC HSG,CODA RoHS: Compliant 0
  • 4,000 $2.7560
  • 8,000 $1.4080
  • 12,000 $0.9580
  • 16,000 $0.9390
$0.9390 / $2.7560 Buy Now

CAD Models for 2282152-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2282152-1 by TE Connectivity

2282152-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
18 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.647 inch
Body Depth
0.196 inch
Body Length
0.518 inch
Connector Type
COMBINATION LINE CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
3A
Mixed Contacts
NO
Mounting Type
CABLE
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
3 A
Terminal Pitch
1.8 mm
Want to compare parts?
  1. 2282152-1
    TE Connectivity
    4POS,NANOMQS,REC HSG,CODA
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2282152-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2282152-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 2282152-1 would you like to use for your alert(s)?
  • Please alert me when 2282152-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2282152-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2282152-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2282152-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2282152-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2282152-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: