-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5POS,NANOMQS,REC HSG,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK3244
|
Newark | Automotive Housing, Rcpt, 5Pos, 3A Rohs Compliant: Yes |Te Connectivity 2282153-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4795 |
|
$0.7730 / $1.3300 | Buy Now |
DISTI #
17-2282153-1-ND
|
DigiKey | 5POS,NANOMQS,REC HSG,CODA Min Qty: 14000 Lead time: 20 Weeks Container: Box | Limited Supply - Call |
|
$0.5844 | Buy Now |
DISTI #
2282153-1
|
Avnet Americas | Connector Housing Unsealed Receptacle 5 Position 1.8mm Straight Cable Mount Loose - Bulk (Alt: 2282153-1) Min Qty: 14000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5679 | Buy Now |
DISTI #
571-2282153-1
|
Mouser Electronics | Automotive Connectors 5POS,NANOMQS,REC HSG,CODA RoHS: Compliant | 0 |
|
$0.5360 | Order Now |
DISTI #
74908822
|
RS | Mini Connector, 5 POS, NANOMQS, REC HSG, CODA | TE Connectivity 2282153-1 RoHS: Compliant Min Qty: 14000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7100 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 14000 Package Multiple: 7000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.5170 | Buy Now |
DISTI #
AMP2282153-1
|
Heilind Electronics | 5POS,NANOMQS,REC HSG,CODA | Americas - 0 in Stock |
|
$0.6303 | Buy Now |
|
Onlinecomponents.com | 5POS,NANOMQS,REC HSG,CODA RoHS: Compliant | 0 |
|
$0.5490 / $1.5430 | Buy Now |
DISTI #
2282153-1
|
TTI | Automotive Connectors 5POS,NANOMQS,REC HSG,CODA Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 14000 In Stock |
|
$0.4270 | Buy Now |
DISTI #
AMP2282153-1
|
Interstate Connecting Components | 5POS,NANOMQS,REC HSG,CODA | 0 |
|
$0.6303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2282153-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2282153-1
TE Connectivity
5POS,NANOMQS,REC HSG,CODA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.647 inch | |
Body Depth | 0.196 inch | |
Body Length | 0.589 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 1.8 mm |